59722 24V GELB | Telenot
Flashlight, Ø 70 mm, 24 V AC/DC, IP64, 59722 24V GELB
Order No.: 32M206
EAN: 4099891539108
MPN:
59722 24V GELB
Strobe beacons, Telenot FBL.
With LED light sources and angled mounting bracket
Rated voltage: 24 VDC
Supply voltage: 16 to 30 VDC
Current consumption: 55 mA
Environment class to Vds: 2110 class IV
Degree of protection: IP 64
Dimensions: W 150, H 132, D 52 mm
Weight: 280 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flashlight | |
| Voltage | 24 V AC/DC | |
| Degree of protection (IP) | IP64 | |
| diameter | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |