TK54B.05.1,30.C.200.A | Tekon
Charge and battery contact, round head, Ø 1.3 mm, travel 2.2 mm, pitch 2.54 mm, L 8 mm, TK54B.05.1,30.C.200.A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
25 pcs.
3.7366 €
50 pcs.
3.5224 €
100 pcs.
3.3082 €
500 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle: gold-plated brass
Spring: silver-plated steel
Tip: gold-plated steel CuBe
Rated current: 1.5 A
Max. Spring force: 2.2 mm
Working stroke: 1.5 mm
Contact resistance: max. 20 mohm
Technical attributes (type, spring force): TK0054B.05.1.30.C.200.A, spring force 200 cN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 1.5 A | |
| Stroke | 2.2 mm | |
| Grid | 2.54 mm | |
| Length | 8 mm | |
| diameter | 1.3 mm | |
| Material | copper beryllium |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |