TK0080FS.M | Tekon
Catch pin, tip, Ø 4.8 mm, travel 1.6 mm, L 24.5 mm, TK0080FS.M
Unit Price (€ / pc.)
4.6886 € *
Available: 81 pcs.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3316 €
50 pcs.
4.0936 €
100 pcs.
3.8675 €
250 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Pick-up pins, type Tekon TK..FS./h2>
Continuous plunger, adjustable stroke, made of nickel-plated brass.
Technical attributes (type, stroke lengths): TK0080FS, 1.6 mm, 4.9 mm, 8.2 mm, 11.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Stroke | 1.6 mm | |
| Length | 24.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |