TK0074B.J.1,45.C170.A | Tekon
Charge and battery contact, round head, Ø 1.45 mm, travel 4 mm, pitch 1.91 mm, TK0074B.J.1,45.C170.A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
25 pcs.
2.9869 €
50 pcs.
2.8084 €
100 pcs.
2.6299 €
500 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging and battery contacts 1.91 mm grid, type Tekon TK0074B.
Receptacle: gold-plated bronze. Spring: gold-plated steel. Tip: gold-plated CuBe. Rated current: 3.0 A, max. Spring force: 4.0 mm. Working stroke: 3.0 mm. Spring force: 170 cN ±20 %. Contact resistance: max. 40 mohm.
Type: TK0074B, charging and battery contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 3 A | |
| Stroke | 4 mm | |
| Grid | 1.91 mm | |
| diameter | 1.45 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |