TK0072.B.J.0,45.C.45.A | Tekon
Charger and battery contact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
3.1297 €
50 pcs.
2.9393 €
100 pcs.
2.7608 €
500 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging and battery contacts 1.4 mm grid, type Tekon TK0072B.
Receptacle: gold-plated brass. Spring: gold-plated steel. Rated current: 3.0 A, max. Spring force: 1.5 mm. Working stroke: 1.0 mm. Spring force: 45 cN ±20 %. Contact resistance: max. 50 mohm.
Type: TK0072B, gold-plated copper beryllium tip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Rated current | 3 A | |
| Stroke | 1.5 mm | |
| diameter | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |