TK0063B.J.2,00.M.23.A | Tekon
Charger and battery contact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
25 pcs.
3.7247 €
50 pcs.
3.5105 €
100 pcs.
3.2844 €
500 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging and battery contacts, 5.95 mm grid, type Tekon TK0063B.
Receptacle and tip: gold-plated brass. Spring: gold-plated steel. Rated current: 3.0 A. Max. spring travel: 2.15 mm. Working stroke: 1.27 mm. Spring force: 23 cN ±20 %. Contact resistance: max. 10 mohm.
Type: TK0063B, charging and battery contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Rated current | 3 A | |
| Stroke | 2.15 mm | |
| diameter | 2 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |