TK0004MC.U.0,21.S.40.A | Tekon
Micro contact pin, tip, Ø 0.21 mm, travel 1.5 mm, pitch 0.65 mm, TK0004MC.U.0,21.S.40.A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
25 pcs.
10.1864 €
50 pcs.
9.5914 €
100 pcs.
8.9845 €
500 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro probes for 0.65 mm grid, type Tekon TK0004MC.
Plunger (tip): D 0.21 mm, made of rhodium-plated steel. Spring: gold-plated steel. Receptacle: gold-plated phosphor bronze. Rated current: 1.0 A. Spring travel: max. 1.5 mm. Working stroke: 1.2 mm. Spring force: 40 cN. Contact resistance: max. 30 mohm.
Type: TK0004MC.U.0.21.S.40.A, tip U, gold-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Rated current | 1 A | |
| Stroke | 1.5 mm | |
| Grid | 0.65 mm | |
| diameter | 0.21 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |