TF63 CUBEAU | Tekon
Test contact for four-wire measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1783 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
60.18 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1783 €
25 pcs.
56.6321 €
50 pcs.
53.0978 €
100 pcs.
49.5516 €
500 pcs.
46.0173 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacting systems for four-wire measurements, type Tekon Tekoflex.
For 4-point measurements on 2.0 to 6.3 mm tab terminal with small pole pitches; Material: carrier plate / coil: gold-plated CuBe. Useful life: min. 300000 insertion and removal cycles. Contact resistance: 5.0 mohm.
Technical attributes (type, max. pulse load, rated width): TF63, 40 A, 6.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Length | 31.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |