S53B.THL13 | Tekon
Sleeve fro charger and battery contact, long
Order No.: 12H1380
EAN: 4099889470123
MPN:
S53B.THL13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
1.9635 €
50 pcs.
1.8564 €
100 pcs.
1.7255 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Material: gold-plated brass
Technical attributes (type, spring force): THL13, long receptacle for TK53B and TK54B
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | long | |
| Suitable for | charging and battery contact, series TK53B, TK54B |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |