SLS40.0 | Teko
SMD small container, with 20 pieces, transparent, (L x W x D) 110 x 110 x 62 mm, SLS40.0
Order No.: 19L398
EAN: 4099891421267
MPN:
SLS40.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.43 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4295 €
10 pcs.
24.6806 €
50 pcs.
23.4192 €
100 pcs.
22.2649 €
*incl. VAT plus shipping costs
Subject to prior sale
Containers with SMD component bins, type Teko SLS.
Made of transparent methacrylate, with 20 round bins; Dimensions: 110 x 110 x 62 mm.
Technical attributes (type, bin height): SLS40.0, container with bins of 40 mm height
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD small container | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 20 pieces | |
| Length | 110 mm | |
| Width | 110 mm | |
| Depth | 62 mm | |
| Material | methacrylate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |