TN21-B.30 | Teko
ABS enclosure, (L x W x H) 155 x 96 x 24.2 mm, light gray/white (RAL 9002), IP54, TN21-B.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
10 pcs.
22.2887 €
50 pcs.
21.1939 €
100 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, TN21-B.30, TEKO
TEKO plastic enclosure from the TEKNET series.
With new soft contours and ergonomic design, the enclosure can be gripped very easily in your hand thanks to the side elastomer profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 155 mm | |
| Width | 96 mm | |
| Height | 24.2 mm | |
| Colour | light gray/white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |