TEKAM 54L-E.9 | Teko
Aluminum Profile enclosure, (L x W x H) 300 x 167 x 82 mm, black (RAL 9004), IP65, TEKAM 54L-E.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.8311 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.83 € *
Price list
Quantity
Price per unit*
1 pcs.
94.8311 €
10 pcs.
85.3468 €
50 pcs.
81.0747 €
100 pcs.
77.0168 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum case, TEKAM 54L-E.9, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 300 mm | |
| Width | 167 mm | |
| Height | 82 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |