TEKAM 54.9 | Teko
Aluminum Profile enclosure, (L x W x H) 300 x 167 x 82 mm, black (RAL 9004), IP65, TEKAM 54.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.3988 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.40 € *
Price list
Quantity
Price per unit*
1 pcs.
74.3988 €
10 pcs.
66.9494 €
50 pcs.
63.6055 €
100 pcs.
60.4282 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum case, TEKAM 54.9, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 300 mm | |
| Width | 167 mm | |
| Height | 82 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |