TEKAL 42.31 | Teko
Aluminum Profile enclosure, (L x W x H) 210 x 167 x 53 mm, silver (RAL 9002), IP54, TEKAL 42.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.90 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8967 €
10 pcs.
44.8868 €
50 pcs.
42.6734 €
100 pcs.
40.5195 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded Alu-case, TEKAL 42.31, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 210 mm | |
| Width | 167 mm | |
| Height | 53 mm | |
| Colour | silver | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |