TEKAL 31-E.30 | Teko
Aluminum Profile enclosure, (L x W x H) 110 x 106 x 46 mm, white (RAL 9002), IP54, TEKAL 31-E.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.1122 €
50 pcs.
16.2792 €
100 pcs.
15.4462 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded Alu-case, TEKAL 31-E.30, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 110 mm | |
| Width | 106 mm | |
| Height | 46 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |