TEKAL-23/E.29 | Teko
ABS enclosure, (L x W x H) 85 x 160 x 37 mm, black, TEKAL-23/E.29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
20.2419 €
50 pcs.
19.2304 €
100 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium case, TEKAL-23/E.29, Teko
Extruded aluminium case with high quality painted finishing. Two ABS front panels, internal slots for PCBs and a recessed area for a keypad membrane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 85 mm | |
| Width | 160 mm | |
| Height | 37 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |