TEK-BERRY4.40 | Teko
ABS enclosure for Raspberry Pi4, (L x W x H) 100.8 x 73.7 x 29.25 mm, white (RAL 50719), TEK-BERRY4.40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.6632 €
50 pcs.
8.0801 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, TEK-BERRY4.40, TEKO
This enclosure is a perfect assembly of the board and of all the connections.
This is the first proffesional case specific for housing the Raspberry Pi.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 100.8 mm | |
| Width | 73.7 mm | |
| Height | 29.25 mm | |
| Colour | white | |
| RAL number | 50719 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |