TBT-1B.9 | Teko
ABS enclosure, battery compartment 2 x AA/1 x 9V, (L x W x H) 210 x 116 x 25 mm, black (RAL 9004), IP54, TBT-1B.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7056 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.5398 €
50 pcs.
18.5521 €
100 pcs.
17.6477 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, TBT-1B.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 210 mm | |
| Width | 116 mm | |
| Height | 25 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |