TB-1.7 | Teko
ABS enclosure, (L x W x H) 160 x 94 x 25 mm, white (RAL 9002), IP54, TB-1.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
10 pcs.
13.0662 €
50 pcs.
12.4117 €
100 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, TB-1.7, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 94 mm | |
| Height | 25 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |