SUI-TEKWW.29 | Teko
ABS enclosure, (L x W x H) 47 x 47 x 13.5 mm, black (RAL 9004), IP65, SUI-TEKWW.29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
10 pcs.
12.9353 €
50 pcs.
12.2808 €
100 pcs.
11.6620 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, SUI-TEKWW.29, TEKO
This case is ideal for environment monitoring and setting user interface.
Features
- Internal slots and pillars for easy and multiple PCB assembly
- Fast closing by 3 screws nicely hidden from a top ring element
- The excellent sealing system guarantees an IP65 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 47 mm | |
| Width | 47 mm | |
| Height | 13.5 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |