SR36-DB.7 | Teko
ABS enclosure, (L x W x H) 128 x 63.5 x 48 mm, white (RAL 9002), IP54, SR36-DB.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
17.4097 €
50 pcs.
16.5529 €
100 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, SR36-DB.7, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 128 mm | |
| Width | 63.5 mm | |
| Height | 48 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |