SR04.9 | Teko
ABS enclosure, (L x W x H) 88.9 x 50.8 x 25.5 mm, black (RAL 9004), IP54, SR04.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7679 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.2923 €
50 pcs.
12.6497 €
100 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, SR04.9, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 88.9 mm | |
| Width | 50.8 mm | |
| Height | 25.5 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |