SM2.9 | Teko
ABS enclosure, (L x W x H) 160 x 95 x 35.5 mm, black (RAL 9004), IP54, SM2.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
5 pcs.
20.3609 €
15 pcs.
19.5755 €
50 pcs.
18.7187 €
150 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, SM2.9, TEKO
ABS enclosure with a recessed area suitable for a membrane keypad.
Features
- The base has integral PCB mounting studs
- Matt surface finish
- Closing by four screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 95 mm | |
| Height | 35.5 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |