OVO-3/1.4 | Teko
ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, OVO-3/1.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8187 €
50 pcs.
6.4617 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, OVO-3/1.4, Teko
Ergonomic designed ABS pocket enclosure with one push-button. Space for round PCB (35 mm.) with button cells batteries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 55 mm | |
| Width | 43.7 mm | |
| Height | 14 mm | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |