OVO-2/IR.9 | Teko
ABS enclosure, (L x W x H) 95.5 x 51 x 17.3 mm, black, OVO-2/IR.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.5914 €
50 pcs.
9.1154 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, OVO-2/IR.9, Teko
Ergonomic designed ABS enclosure with a recessed operating area for membrane keyboard. Matt surface finish. Space for a 12V battery or small 3V round cells. This product has a front opening for a LED. Closing by two screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 95.5 mm | |
| Width | 51 mm | |
| Height | 17.3 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |