MTK580PK.1 | Teko
Aluminum Profile enclosure, (L x W x H) 90 x 52 x 21 mm, light gray (RAL 7035), IP65, MTK580PK.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5140 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.0626 €
50 pcs.
20.9559 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, MTK580PK.1, Teko
Small powder coating aluminium enclosure with multi-shot moulded (ABS+TPU) two-tone coloured front cover panels. It has co-moulded sealing to protect against water and from dust (IP65). The internal guides allow an easy assembly of PCB. Closing by eight screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 90 mm | |
| Width | 52 mm | |
| Height | 21 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |