HY-B.7 | Teko
ABS enclosure, (L x W x H) 104 x 71.8 x 25.4 mm, white (RAL 9002), IP54, HY-B.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
18.4688 €
50 pcs.
17.5525 €
100 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, HY-B.7, TEKO
Ergonomic pocket ABS enclosures with a recessed area suitable for a membrane keypad.
Features
- The base has integral PCB mounting studs
- Closing by 4 screws
- Matt surface finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 104 mm | |
| Width | 71.8 mm | |
| Height | 25.4 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |