CP/1.23 SCHWARZ | Teko
ABS enclosure, (L x W x H) 85 x 56 x 41.4 mm, black, CP/1.23 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Available: 10 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.1884 €
50 pcs.
4.9504 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, CP/1.23 SCHWARZ, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. The cover in light gray colour. Closing by four screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 85 mm | |
| Width | 56 mm | |
| Height | 41.4 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |