AUS 33.9 | Teko
ABS enclosure, (L x W x H) 198 x 178 x 108 mm, black (RAL 9004), AUS 33.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
18.1475 €
50 pcs.
16.9099 €
150 pcs.
16.1602 €
500 pcs.
15.3510 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, AUS 33.9, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 198 mm | |
| Width | 178 mm | |
| Height | 108 mm | |
| Colour | black | |
| RAL number | 9004 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |