AL 9.0 | Teko
Aluminum die cast enclosure, (L x W x H) 222.3 x 146 x 55 mm, silver, IP54, AL 9.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.7852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.79 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7852 €
10 pcs.
54.7043 €
50 pcs.
51.9673 €
100 pcs.
49.3612 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast enclosure, AL 9.0, TEKO
Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 222.3 mm | |
| Width | 146 mm | |
| Height | 55 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |