AL 5.0 | Teko
Aluminum die cast enclosure, (L x W x H) 114.3 x 63.5 x 54.9 mm, silver, IP54, AL 5.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5009 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.50 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5009 €
10 pcs.
24.7401 €
50 pcs.
23.5025 €
100 pcs.
22.3363 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast enclosure, AL 5.0, TEKO
Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 114.3 mm | |
| Width | 63.5 mm | |
| Height | 54.9 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |