AL 3.0 | Teko
Aluminum die cast enclosure, (L x W x H) 88.9 x 34.9 x 29.5 mm, silver, IP54, AL 3.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3371 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
10 pcs.
18.3141 €
50 pcs.
17.3859 €
100 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast enclosure, AL 3.0, TEKO
Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 88.9 mm | |
| Width | 34.9 mm | |
| Height | 29.5 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |