780 B.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 145 x 85 x 31 mm, black, 780 B.9 SCHWARZ

Order No.: 60H630
EAN: 8018340311825
MPN:
780 B.9 SCHWARZ
Series: TENCLOS B
780 B.9 SCHWARZ Teko General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
14.1253 €
50 pcs.
13.1614 €
150 pcs.
12.5783 €
500 pcs.
11.9357 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosures, type Teko Tenclos.

Dull ABS top and base shell and 0.5 mm anodized aluminum panel which is fitted into the slightly lowered area of the top and which can be labeled by screen-printing. The enclosure is locked with four screws; Base dimensions: length (A) 144.5 mm, width 85.0 mm. Color: black.

With battery compartment in the base shell, type Tenclos B.

With snap-on battery compartment lid. Compartment for one 9.0-V battery or two 1.5-V Mignon cells.

Technical attributes (type, overall height (H/sketch dimension C), height base shell (D)/top shell (E)): 780, H 31 mm, D 18.5/E 12.5 mm.

Technical specifications
Filter Property Value
Material ABS
Length 145 mm
Width 85 mm
Height 31 mm
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes