386.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 303 x 160 x 69.5 mm, black/silver, 386.18 SCHW./SILBER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7642 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.76 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7642 €
10 pcs.
48.3854 €
50 pcs.
45.9697 €
100 pcs.
43.6730 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 386.18 SCHW./SILBER, Teko
Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 303 mm | |
| Width | 160 mm | |
| Height | 69.5 mm | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |