334.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 203 x 100 x 63 mm, black/silver, 334.18 SCHW./SILBER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.33 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3319 €
10 pcs.
29.9880 €
50 pcs.
28.4767 €
100 pcs.
27.0606 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 334.18 SCHW./SILBER, Teko
Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 203 mm | |
| Width | 100 mm | |
| Height | 63 mm | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |