332.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 103.5 x 100 x 63 mm, black/silver, 332.18 SCHW./SILBER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5505 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminium enclosure, 332.18 SCHW./SILBER, Teko
Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 103.5 mm | |
| Width | 100 mm | |
| Height | 63 mm | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |