13121.44 | Teko
ABS remote control enclosure, (L x W x H) 71.5 x 39.3 x 11.5 mm, black (RAL 9004), 13121.44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
10.0317 €
50 pcs.
9.5438 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Remote control enclosure, 13121.44, TEKO
Fresh design for the remote control case featuring rounded edges available both as compact unit (13120) and with push button combination from one to four (13121, 13122, 13123, 13124).
Features
- Suitable to accept button cells
- LED aperture on the cover
- Internal pillars for PCB fixing
- Closing by one screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 71.5 mm | |
| Width | 39.3 mm | |
| Height | 11.5 mm | |
| Colour | black | |
| RAL number | 9004 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |