10013-B.9 | Teko
ABS enclosure, battery compartment 1 x 9V/2 x 9V, (L x W x H) 109 x 69.5 x 40 mm, black (RAL 9004), IP54, 10013-B.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9853 €
50 pcs.
6.4974 €
150 pcs.
6.2118 €
500 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 10013-B.9, TEKO
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.
Features
- The base and cover has integral PCB mounting studs
- Matt surface finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 109 mm | |
| Width | 69.5 mm | |
| Height | 40 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |