10002.9 | Teko
ABS enclosure, (L x W x H) 145 x 85 x 49 mm, black (RAL 9004), IP54, 10002.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.7092 €
50 pcs.
12.0785 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 10002.9, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 145 mm | |
| Width | 85 mm | |
| Height | 49 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |