1/A.1 | Teko
Die-cast aluminum enclosure, (L x W x H) 38 x 72 x 28 mm, gray (RAL 7001), IP40, 1/A.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.8790 €
50 pcs.
4.6410 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures, type Teko Albox.
Two-piece. Silver-metalized finish. The base and top shells can be closed with 4 staggered screws. Panel thickness 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C)): 1/A, L 38, W 72, H 28 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 38 mm | |
| Width | 72 mm | |
| Height | 28 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |