405.16 | Teko
Sheet steel RF enclosure, (L x W x H) 130 x 29 x 21 mm, natural, 405.16
Order No.: 70H1106
EAN: 4099889550634
MPN:
405.16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
6.8782 €
100 pcs.
6.0333 €
250 pcs.
5.7953 €
1000 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI cabinets, made of hot-dip galvanized steel sheet, type Teko Mini.
With two removable lids. All lid edges are flanged for safe hold on the frame when mounted.
Technical attributes (type, outer dimensions (L, W, H)): 405.16, L 130, W 29, H 21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 130 mm | |
| Width | 29 mm | |
| Height | 21 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |