4020.16 | Teko
Sheet steel RF enclosure, (L x W x H) 54 x 29 x 16 mm, natural, 4020.16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.6291 €
50 pcs.
4.3911 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Hot tin-plated steel enclosure, 4020.16, Teko
Screen box 54x29x16 mm steel grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 54 mm | |
| Width | 29 mm | |
| Height | 16 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |