394.16 | Teko
Sheet steel RF enclosure, (L x W x H) 161 x 68 x 28 mm, natural, 394.16
Order No.: 70H129
EAN: 8018340299116
MPN:
394.16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
10 pcs.
14.4942 €
50 pcs.
13.5065 €
150 pcs.
12.9234 €
500 pcs.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.
High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 394, L 161, W 68, H 28 mm, 9 PP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 161 mm | |
| Width | 68 mm | |
| Height | 28 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |