392.16 | Teko

Sheet steel RF enclosure, (L x W x H) 83 x 68 x 28 mm, natural, 392.16

Order No.: 70H127
EAN: 8018340298812
MPN:
392.16
392.16 Teko EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 35 pcs.
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
10.4006 €
50 pcs.
9.6866 €
150 pcs.
9.2701 €
500 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale

EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.

High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 392, L 83, W 68, H 28 mm, 3 PP

Technical specifications
Filter Property Value
Material sheet steel
Length 83 mm
Width 68 mm
Height 28 mm
Colour natural
Logistics
Property Value
Country of origin IT
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes