272.16 | Teko
Sheet steel RF enclosure, (L x W x H) 83 x 50 x 26 mm, natural, 272.16
Order No.: 70H1052
EAN: 8018340294319
MPN:
272.16
Unit Price (€ / pc.)
9.6033 € *
Available: 13 pcs.
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.4490 €
50 pcs.
7.8778 €
150 pcs.
7.5208 €
500 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 27/29.
With contact fingers on both sides and a removable base and lid as well as a stable side frame. Without room dividers; Sheet metal thickness: 1.0 mm. Version: blank, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 272, L 83, W 50, H 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 83 mm | |
| Width | 50 mm | |
| Height | 26 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |