104.9 SCWARZ | Teko
ABS enclosure, (L x W x H) 215 x 130 x 77 mm, black, 104.9 SCWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: 1 Week
Console enclosures made of plastic, type Teko Pult 10.
ABS shell, with insertable 0.5 mm aluminum desk plate. Housing with four PCBs racks and four screw-on and slip-proof feet. Glossy finish; Color: black (RAL 9004) or gray (RAL 9018).
Technical attributes (type, overall dimensions (L/sketch dimension A, H rear/front, sketch dimension C/D), color): 104.9, L 215, W 130, H 77/40 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 215 mm | |
| Width | 130 mm | |
| Height | 77 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |