RPI-VESA.0 | Teko
Mounting adapter, ABS, (L x W) 100 x 100 mm, transparent, RPI-VESA.0
Order No.: 66H238
EAN: 4099889572810
MPN:
RPI-VESA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.4740 €
50 pcs.
5.1884 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, RPI-VESA.0, Teko
For mounting on monitor rear panels, mounting holes to VESA Standards 50, 75 and 100.
Type: RPI-VESA.0, transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Material | ABS | |
| Length | 100 mm | |
| Width | 100 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |