CLY.9 | Teko
Belt clip, plastic, (L x W x H) 66 x 58.5 x 8 mm, black, CLY.9
Order No.: 60H9223
EAN: 8018340094629
MPN:
CLY.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.5216 €
100 pcs.
4.8433 €
250 pcs.
4.6529 €
1000 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic housing, CLY.9, Teko
Plastic belt clips 66 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt clip | |
| Material | plastic | |
| Length | 66 mm | |
| Width | 58.5 mm | |
| Height | 8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |