ICOC-U3AMF-HY-030 | TECHLY
USB 3.0 adapter cable, USB plug type A to USB socket type A, 30 m, black, ICOC-U3AMF-HY-030
NCNR (non cancelable / non returnable)
USB 3.0 Adapter Cable, ICOC-U3AMF-HY-030, EFB Elektronik
The USB 3.0 active optical cable is designed to be fully compliant with SuperSpeed USB electrical specifications and uses electrical-to-optical conversion on the cable ends to improve cable speed and distance performance that supports much longer distances than standard cable in copper, with lengths up to 100 meters. Thanks to an ultra-thin profile and a long reach, USB 3.0 AOC breaks the distance barrier and introduces USB 3.0 devices into a completely new range of applications, such as long-distance viewing, security and high-definition surveillance, the control of industrial and medical machines.
Features
- Convert the USB electrical data signal into an optical signal
- Metal connector covers for superior EMI performance
- Low energy consumption
- Plug and play, no driver installation required
- Lighter, thinner, cable diameter of only 4.6 mm
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 30 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |