ICOC-MUSB3-A-030 | TECHLY

USB 3.0 connection cable, USB plug type A to micro plug type B, 3 m, blue, ICOC-MUSB3-A-030

Order No.: 26P2325
EAN: 8057685304871
MPN:
ICOC-MUSB3-A-030
ICOC-MUSB3-A-030 TECHLY USB Cables Image 1
ICOC-MUSB3-A-030 TECHLY USB Cables Image 2
ICOC-MUSB3-A-030 TECHLY USB Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
7.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8897 €

USB 3.0 superspeed cable, ICOC-MUSB3-A-030, EFB Elektronik

The ICOC-MUSB3-A-030 is a superSpeed USB for ultra-fast data transfer without any degradation of the data transmission. Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference. you can connect a USB device to a SuperSpeed USB hub or computer SuperSpeed.

Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) micro plug type B
Cable length 3 m
Colour blue
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes